text.skipToContent text.skipToNavigation

Manufacturer Part #

10067847-001RLF

11 Position Board Guide Surface Mount Secure Digital SD Card Reader

Product Specification Section
Technical Attributes
Attributes Table
Type: SD Card
No of Positions: 11
Termination: Solder
Rated Voltage (VAC): 17VAC
Rated Current: 500mA
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +105°C
Contact Plating: Matte-Tin
Mounting Method: Surface Mount
Pricing Section
Stock:
7,110
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.01
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.01
5
$2.78
25
$2.57
50
$2.49
100+
$2.41