text.skipToContent text.skipToNavigation

Manufacturer Part #

1717254-1

200 Positions 6.20 mm Surface Mount Right Angle DDR SODIMM Socket

Product Specification Section
Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 0.6 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Stock:
3,867
Web Price:
$3.12 USD Each
Total
$13.24
USD
Cost Per Unit
$6.62
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.