text.skipToContent text.skipToNavigation

Manufacturer Part #

DM3C-SF

8 Position 1.83 mm Height Surface Mount microSD Card Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1300
Total
$1.83
USD
Quantity
Web Price
1
$1.83
50
$1.40
100
$1.33
250
$1.25
500+
$1.19