text.skipToContent text.skipToNavigation

Manufacturer Part #

DM3D-SF

Right Angle SMT Top Board Mount Push Pull No Ejection MicroSD Connector

Product Specification Section
Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 12
Pitch: 1.1 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Features & Applications
The DM3D-SF is a Micro SD Right Angle Push Pull Surfacemount Memory Card Connector.

Features:

  • Extremely small size
    • Small external dimensions and the above-the-board height make the connectors the smallest on the market
  • Reverse card insertion protection
    • Unique card slot design (patented) protects the connector from damage when the card is attempted to be inserted in reverse, allowing it to re-inserted correctly
  • Effective ground and shield configuration
    • 4-connection points of the metal cover to the printed circuit board assures secure connection of the ground circuit and provides EMI protection
  • Rigid and strong construction
    • Despite its small size, high-strengths materials used in the connectors produced a strong and rigid structure
  • Card detection switch
    • The card detection switch is Normally Open
Pricing Section
Stock:
71,282
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.08
USD
Quantity
Web Price
1
$2.08
50
$1.58
100
$1.51
250
$1.42
500+
$1.35