text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.95 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
41,000
Factory Stock:Factory Stock:
0
Total
$575.00
USD
Quantity
Web Price
1,000
$0.575
2,000
$0.55
3,000
$0.52
4,000
$0.495
5,000+
$0.47