text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2061-01-188-00-A

MEM2061 Series 8 Position 1.1 mm Pitch Push-Push MicroSD SMT Memory Card Connect

Product Specification Section
Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Surface Mount
Mounting Method: Top Mount
Pricing Section
Stock:
56
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.21
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.21
50
$0.925
100
$0.88
250
$0.825
500+
$0.79