text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2067-02-180-00-A

8 Contact Hinged SMT 1.8 mm Profile Micro SD Card (No Peg No Switch)

Product Specification Section
Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Straight Socket/Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Surface Mount
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$550.00
USD
Quantity
Web Price
1,000
$0.55
2,000
$0.525
3,000
$0.50
4,000
$0.475
5,000+
$0.45