text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8060-6-1-14-00-A

6 Position Right Angle Surface Mount NANO SIM Card Connector

Mfr. Name: Global Connector Technology
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 6
Termination: Solder
Rated Voltage (VAC): 30VAC
Rated Current: 0.5A
Insulation Resistance: 100MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -20°C to +60°C
Contact Material: Copper Alloy
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.96
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.96
50
$0.735
100
$0.70
250
$0.655
500+
$0.625
Product Variant Information section