text.skipToContent text.skipToNavigation

Manufacturer Part #

SOD-200-S-5-5.2

200 Position 0.6 mm Pitch Surface Mount Double Data Rate DIMM Latching Socket

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1421
Product Specification Section
Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Vertical Socket
No of Positions: 200
Pitch: 0.6 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
7
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.99
USD
Quantity
Web Price
1+
$1.99
Product Variant Information section