text.skipToContent text.skipToNavigation

Manufacturer Part #

42R65

15 A 250VAC, Male, Mains Power Connector, Solder

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage: 250V
Rated Current: 10A to 15A
Features & Applications

The 42R65 is a 15 A 250 VAC Male Power Connector.

Specifications:

  • Material and Finish:
    • Insulator: PBT, color black, UL-94V-0 rated
    • Contacts: Brass, Nickel plated
  • Electrical:
    • Current rating: 10 A
    • Voltage rating: 250 VAC
    • Current rating: 15 A
    • Voltage rating: 250 VAC
    • Insulation resistance: 100 Mohm min. at 500 VDC
    • Dielectric withstanding voltage: 2000 VAC for one minute
  • Mechanical:
    • Recommended screw size: Metric screw with Ø3.30mm or #6-32 US
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$525.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100+
$1.75
Product Variant Information section