text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 2,400

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 800
Multiple Of: 800
Quantity Web Price
800 $0.575
1,600 $0.505
2,400 $0.50
3,200+ $0.50
Total:

$460.00

USD
Attributes
Attributes Table
Features and Applications

The PJ-014CH-SMT-TR is a 1 mm and 24 V High current low profile DC Power Jack with horizontal orientation and closed frame, operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 1 mm
  • Current Rating (A) : 5 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 3.9 mm