text.skipToContent text.skipToNavigation
Product Specification Section
Features & Applications

The PJ-014CH-SMT-TR is a 1 mm and 24 V High current low profile DC Power Jack with horizontal orientation and closed frame, operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 1 mm
  • Current Rating (A) : 5 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 3.9 mm
Pricing Section
Stock:
2,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.11
USD
Quantity
Web Price
1
$1.11
50
$0.875
100
$0.84
250
$0.795
500+
$0.765