text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-028-SMT-TR

24 VDC 4 A Right Angle Surface Mount 3 Conductors 3 Contacts Male Power Jack

Product Specification Section
Technical Attributes
Attributes Table
Gender: Male
Rated Voltage: 24V
Rated Current: 4A
Style/Orientation: Right Angle Header/Plug
Material: Polyamide
Operating Temp Range: -25°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$540.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.54
2,000
$0.44
3,000
$0.435
4,000+
$0.43