text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-036BH-SMT-TR

Single Port 2 Conductors 3 Contacts 24 VDC 5 A Right Angle SMT Male Power Jack

Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polyamide / Nylon
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
800
Minimum Order:
200
Multiple Of:
200
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$180.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$0.90
600
$0.78
800
$0.775
2,000
$0.755
3,000+
$0.75
Product Variant Information section