text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-037AH

24 VDC 5 A Right Angle Through Hole 2 Conductors 2 Contacts Male Power Jack

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Brass
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
728
USA:
717
Germany (Online Only):
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.35
USD
Quantity
Web Price
1+
$0.345