text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,996

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.08
50 $0.88
150 $0.83
500 $0.78
1,500+ $0.735
Total:

$1.08

USD
Attributes
Attributes Table
Features and Applications

The PJ-063AH is a 2 mm and 24 V High current DC Power Jack with horizontal orientation and kinked pins.

Its operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 2 mm
  • Current Rating (A) : 8 A
  • Mounting Style : Through Hole
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 0
  • Outer Hole Diameter : 6.5 mm