text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-066B

24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Brass
Termination: Solder
Color: Silver
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.65
USD
Quantity
Web Price
1
$1.65
40
$1.47
150
$1.42
400
$1.37
1,500+
$1.32