text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-082BH

2 Conductors 2 Contacts 24 VDC 10 A Right Angle Through Hole Male Power Jack

Mfr. Name: CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Male
No of Positions: 2
Rated Voltage: 36V
Rated Current: 10A
Insulation Resistance: 100MΩ
Contact Resistance: 50MΩ
Material: Polyamide
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.38
USD
Quantity
Web Price
1
$2.38
5
$2.10
25
$1.85
100
$1.66
250+
$1.54