
Manufacturer Part #
PJ1-021-SMT-TR
Single Switch 24 V 5 A Right Angle Surface Mount Power Jack
| |||||||||||
Mfr. Name: | CUI Devices | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Through Hole | ||||||||||
Date Code: | 1946 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 5A |
Style/Orientation: | Right Angle Header/Plug |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Polyamide / Nylon |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
The PJ1-021-SMT-TR is a 1.65 mm and 24 V Right Angle DC Power Jack with horizontal orientation.
Its operating temperature ranges between -25°C to +85°C.
Specifications:
- Connector Type : Jack
- Center Pin Diameter : 1.65 mm
- Current Rating (A) : 5 A
- Mounting Style : Surface Mount
- Number of Conductors : 2
- Orientation : Horizontal
- Voltage Rating (Vdc) : 24 V
- Shielding : No
- Internal Switch(es) : 1
- Outer Hole Diameter : 5.15 mm
Pricing Section
Stock:
39,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.925
25
$0.72
50
$0.68
100
$0.645
250+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Through Hole