text.skipToContent text.skipToNavigation

Manufacturer Part #

PP3-002A

24 VDC 5 A Free Hanging Female 2 Conductors 2 Contacts Power Plug

Mfr. Name: CUI Devices
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: Plug
Gender: Female
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Free Hanging Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Termination: Crimp
Color: Black
Operating Temp Range: -25°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Stock:
1,141
Minimum Order:
1
Multiple Of:
1
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.88
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.875
50
$0.78
200
$0.75
500
$0.73
2,000+
$0.70