text.skipToContent text.skipToNavigation

Manufacturer Part #

009155002201006

9155 Series Single Row 2 Position 2.5 mm Miniature Battery Contact Connector

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Stock
23,020
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.06
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.06
50
$0.77
100
$0.73
250
$0.675
500+
$0.64
Product Variant Information section