text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 3,200
Factory Lead Time: 5-10 Days
Minimum Order: 2,400
Multiple Of: 800
Quantity Web Price
800+ $0.99
Total:

$2,376.00

USD
Attributes
Attributes Table
No of Positions 3
Pitch 3 mm
Style/Orientation Plug
Termination Surface Mount
Operating Temp Range -40°C to +125°C
Voltage Rating 125V
Current Rating 3A
Contact Plating Gold
Material Nylon
No of Rows 1
Gender Female
Type Header
Color Black