text.skipToContent text.skipToNavigation

Manufacturer Part #

009176001701106

9176 Series 1 Position 18 AWG Capped IDC Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 10A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: White
Mounting Method: PCB Mount
Pricing Section
Stock:
23
Web Price:
$0.615 USD Each
Total
$8.23
USD
Cost Per Unit
$4.115
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.