text.skipToContent text.skipToNavigation

Manufacturer Part #

009177001622196

1 Position Though Hole Mount 12-18 AWG White Tin Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Current Rating: 15A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Type: Pin Headers
Color: White
Mounting Method: Through Hole
Pricing Section
Stock:
700
Web Price:
$0.745 USD Each
Total
$8.49
USD
Cost Per Unit
$4.245
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.