text.skipToContent text.skipToNavigation

Manufacturer Part #

009296001503206

9296 Series 1 Position Brown Vertical Through Board SMT Poke Home

Mfr. Name: AVX
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Termination: Solder
Operating Temp Range: -40°C to +125°C
Current Rating: 7A
Contact Plating: Tin
Gender: Female
Color: Brown
Mounting Method: Surface Mount
Pricing Section
Stock:
29,200
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$84.00
USD
Quantity
Web Price
400+
$0.21