text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,175

On Order: 0
Factory Stock:Factory Stock: 24,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.475
5 $0.455
25 $0.435
50 $0.43
100+ $0.42
Total:

$0.95

USD
Attributes
Attributes Table
No of Positions 1
Style/Orientation Vertical Socket
Termination Poke-in
Operating Temp Range -40°C to +125°C
Voltage Rating 200V
Current Rating 7A
Contact Plating Tin
Material Nylon
No of Rows 1
Gender Female
Type Wire to Board
Color White