text.skipToContent text.skipToNavigation

Manufacturer Part #

009296002503906

9296 Series 2 Position Vertical Through Board SMT Poke Home Connector (Lighting)

Mfr. Name: AVX
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Vertical Socket
Termination: Poke-in
Operating Temp Range: -40°C to +125°C
Voltage Rating: 200V
Current Rating: 7A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: White
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
49,600
Factory Lead Time:
5-10 Days
Total
$440.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.765
5
$0.68
25
$0.605
50
$0.575
100+
$0.55