text.skipToContent text.skipToNavigation

Manufacturer Part #

009296002553906

9296 Series 2 Position Vertical Top Mount SMT Poke Home Connector (Lighting)

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Vertical Socket
Termination: Poke-in
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 7A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: White
Mounting Method: PCB Mount
Pricing Section
Stock:
400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
5-10 Days
Total
$0.76
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.755
5
$0.685
25
$0.62
50
$0.595
100+
$0.57