text.skipToContent text.skipToNavigation

Manufacturer Part #

009296003503906

9296 Series 3 Position Vertical Through Board SMT Poke Home Connector (Lighting)

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 4 mm
Style/Orientation: Vertical Socket
Termination: Poke-in
Operating Temp Range: -40°C to +125°C
Voltage Rating: 200V
Current Rating: 7A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: White
Mounting Method: PCB Mount
Pricing Section
Stock:
25
Web Price:
$1.07 USD Each
Total
$9.14
USD
Cost Per Unit
$4.57
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.