text.skipToContent text.skipToNavigation

Manufacturer Part #

009296005553906

9296 Series 5 Position Vertical Top Mount SMT Poke Home Connector (Lighting)

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 4 mm
Style/Orientation: Vertical Socket
Termination: Poke-in
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: White
Mounting Method: PCB Mount
Pricing Section
Stock:
86
Web Price:
$1.75 USD Each
Total
$10.50
USD
Cost Per Unit
$5.25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.