text.skipToContent text.skipToNavigation

Manufacturer Part #

01-0600-10

0600 Series 1 Fork Pin Strip Line Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Straight
Termination: Solder Pins/Tails
Type: Header
Features & Applications

The 1-0600-10 is a part of 0600 Series 1 Fork Pin Tin  Strip-Line™ Header.

Features:

  • Aries Strip-Line headers are available with either fork or post style coined contacts. Consult Data Sheet No 12036 for pin=line headers with screw machine contacts.
  • “Break” feature allows header to be cut to the number of positions desired.
  • Side-to-side and end-to-end stackable.

View the available 0600 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$117.50
USD
Quantity
Web Price
500
$0.235
1,500
$0.225
2,500
$0.215
7,500
$0.20
12,500+
$0.192
Product Variant Information section