text.skipToContent text.skipToNavigation

Manufacturer Part #

09185147903

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 1A
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Color: Grey
Insulation Resistance: 100MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Total
$100.00
USD
Quantity
Web Price
20+
$1.00
Product Variant Information section