text.skipToContent text.skipToNavigation

Manufacturer Part #

09185507322

eCad Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Current Rating: 1A
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Grey
Insulation Resistance: 100MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$24.60
USD
Quantity
Web Price
10+
$2.46
Product Variant Information section