text.skipToContent text.skipToNavigation

Manufacturer Part #

09721642903

64 Position 2.54mm Pitch DIN 41612 Header

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$124.00
USD
Quantity
Web Price
20
$6.20
60
$5.32
100
$5.22
200
$5.09
400+
$4.96
Product Variant Information section