text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1318300-2

AMP-LATCH 2 Position 3.96 mm Pitch 1 Row Through Hole Male Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Current Rating: 7.5A
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,588
Germany (Online Only):
6,588
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6588
Multiple Of:
6588
Total
$1,040.90
USD
Quantity
Web Price
6,588
$0.158
13,176+
$0.126
Product Variant Information section