text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,200

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,200
Multiple Of: 4,200
Quantity Web Price
280+ $0.71
Total:

$2,982.00

USD
Attributes
Attributes Table
No of Positions 4
Pitch 3 mm
Style/Orientation Vertical Header/Plug
Termination Solder
Operating Temp Range -40°C to +105°C
Voltage Rating 600V
Current Rating 12.5A
Contact Plating Tin
Material LCP
No of Rows 2
Gender Male
Type Shrouded Header
Mating Type Locking Ramp
Color Black