text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640383-3

13 Position 3.96 mm Pitch Vertical Through Hole Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$257.50
USD
Quantity
Web Price
500
$0.515
1,000
$0.51
1,500
$0.505
2,000+
$0.505
Product Variant Information section