text.skipToContent text.skipToNavigation

Manufacturer Part #

10127721-021LF

Minitek® Pwr 3 mm 2 Position Dual Row Vertical Non Compatible Header

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Kinked Pin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
2,700
Minimum Order:
2,700
Multiple Of:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$607.50
USD
Quantity
Web Price
2,700
$0.225
5,400
$0.182
8,100
$0.18
10,800+
$0.179
Product Variant Information section