text.skipToContent text.skipToNavigation

Manufacturer Part #

10137924-0611LF

Minitek® Pwr 3 mm 6 Position Dual Row R/A SMT Glow Wire Compatible Header

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$196.00
USD
Quantity
Web Price
200
$0.98
600
$0.765
800
$0.76
2,000
$0.73
3,000+
$0.72
Product Variant Information section