text.skipToContent text.skipToNavigation

Manufacturer Part #

10137924-1211LF

Minitek® Pwr 3 mm 12 Position Dual Row R/A SMT Glow Wire Compatible Header

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$774.00
USD
Quantity
Web Price
600
$1.29
1,200
$1.05
1,800
$1.04
2,400+
$1.03
Product Variant Information section