text.skipToContent text.skipToNavigation

Manufacturer Part #

10137926-0841LF

Minitek® Pwr 3 mm 8 Position Dual Row Vertical SMT Glow Wire Compatible Header

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,480.00
USD
Quantity
Web Price
1,000+
$1.48
Product Variant Information section