text.skipToContent text.skipToNavigation

Manufacturer Part #

103185-2

AMPMODU 2 Position Single Row 0.1 Inch Through-Hole Straight Breakaway Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Type: Breakaway
Mounting Method: PCB Mount
Pricing Section
Stock:
12,710
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
N/A
Total
$0.18
USD
Quantity
Web Price
1
$0.179
200
$0.154
500
$0.15
1,250
$0.147
3,000+
$0.143
Product Variant Information section