text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,395

On Order: 0
Factory Stock:Factory Stock: 1,080
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.106
3,000+ $0.101
Total:

$0.11

USD
Attributes
Attributes Table
No of Positions 3
Pitch 2.54 mm
Style/Orientation Straight Header/Plug
Termination Solder
Type Breakaway
Features and Applications

The 103185-3 is a AMPMODU 3 Position Through-Hole Single Row Straight .100 Inch Breakaway Header. It has an operating temperature range of -65°C to +105°C.

Features:

  • Product Type = Connector
  • Mount Angle = Vertical
  • PCB Mount Retention = Without
  • Surface Mount Compatible = No
  • Board Standoff = Without
  • Mounting Ears = Without
  • Mating Post Length (mm [in]) = 5.84 [0.230]
  • Panel Mount Retention = Without
  • Current Rating (A) = 3
  • Insulation Resistance (MΩ) = 5,000
  • Termination Post Length (mm [in]) = 3.05 [0.120]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Header Type = Breakaway
  • Number of Positions = 3
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze
  • Housing Material = Thermoplastic - GF

Applications:

  • High Speed Serial Data Connector = No

View the available 103185 series of Breakaway Headers