text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 11,340

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 540
Multiple Of: 540
Quantity Web Price
540 $0.144
3,780+ $0.139
Total:

$77.76

USD
Attributes
Attributes Table
No of Positions 3
Pitch 2.54 mm
Style/Orientation Vertical Header/Plug
Termination Solder
Operating Temp Range -65°C to +105°C
Current Rating 3A
Contact Plating Gold
Material Thermoplastic
No of Rows 1
Gender Male
Type Pin Headers
Mating Type Latch Holder
Color Black