text.skipToContent text.skipToNavigation

Manufacturer Part #

103309-5

AMP-LATCH 20 Position Dual Row Through-Hole Straight Low Profile Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
525
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.75
USD
Quantity
Web Price
75
$1.79
150
$1.48
225
$1.46
300
$1.44
375+
$1.43