
Manufacturer Part #
103311-1
AMP-LATCH 10 Position Through-Hole Dual Row Right Angle Low Profile Pin Header
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Type: | Pin Headers |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
125
$1.10
250
$0.91
375
$0.895
500
$0.885
625+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
125 per Tray
Mounting Method:
Through Hole