text.skipToContent text.skipToNavigation

Manufacturer Part #

103635-1

AMPMODU 2 Position Through-Hole Single Row Right Angle .100 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The  103635-1 is a AMPMODU 2 Position Through-Hole Single Row Right Angle .100 Inch Header

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Post Size (mm [in]) = 0.64 [.025]
  • PCB Mounting Orientation = Right Angle
  • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
  • PCB Mount Style = Through Hole
  • PCB Mount Retention = Without
  • Connector Series = MTE
  • Contact - Rated Current (A) = 3
  • Termination Resistance (mΩ) = 15
  • Insulation Resistance (MΩ) = 5,000
  • Dielectric Withstanding Voltage (V) = 600
  • Solder Tail Contact Plating = Tin-Lead
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 2
  • Number of Rows = 1
  • Contact Type = Pin
  • PCB Orientation Feature = No
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Brass
  • Contact Shape = Square
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Latched
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

Mating Products:

  • 487526-1  

View the Complete AMPMODU Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5040
Multiple Of:
70
Total
$1,537.20
USD
Quantity
Web Price
70
$0.38
210
$0.325
350
$0.32
1,400
$0.31
2,100+
$0.305
Product Variant Information section