
Manufacturer Part #
103653-2
AMPMODU 3 Position 2.54 mm Pitch Single Row Polarized Unloaded Housing
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 2.54 mm |
Style/Orientation: | Free Hanging Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -65°C to +105°C |
Voltage Rating: | 250V |
Material: | Thermoplastic |
No of Rows: | 1 |
Type: | Wire to Wire |
Mating Type: | Detent Latch |
Color: | Black |
Features & Applications
The 103653-2 is a part of 103653 series AMPMODU 3 position single row SR latch.
Features:
- Product Type Features:
- Product Type: Connector
- Connector Type: Housing
- Termination Method to Wire/Cable: Crimp, Insulation Displacement Crimp (IDC)
- Connector Series: MTE
- Mating Connector Lock Type: Detent Latching
- Body Features:
- Centerline (mm [in]): 2.54 [0.100]
- Row-to-Row Spacing (mm [in]): 2.54 [0.100]
- Number of Positions: 3
- Number of Rows: 1
- Contact Features:
- Contact Type: Pin
- Housing Features:
- Connector Style: Plug
- Mating Alignment Type: Latched
- Housing Color: Black
- UL Flammability Rating: UL 94V-0
- Housing Material: Thermoplastic - GF
View the complete 103653 series of PCB Interconnect
Pricing Section
Global Stock:
5,460
USA:
5,460
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.50
100
$0.435
250
$0.42
500
$0.415
1,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
500 per Box