text.skipToContent text.skipToNavigation

Manufacturer Part #

103653-4

AMPMODU 5 Position 2.54 mm Pitch Single Row Polarized Unloaded Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Crimp
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Material: Thermoplastic
No of Rows: 1
Type: Wire to Wire
Mating Type: Detent Latch
Color: Black
Features & Applications

The 103653-4 is a part of 103653 series AMPMODU 5 position single row SR latch.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Connector Type: Housing
    • Termination Method to Wire/Cable: Crimp, Insulation Displacement Crimp (IDC) 
    • Connector Series: MTE 
    • Mating Connector Lock Type: Detent Latching
  • Body Features:
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Positions: 5
    • Number of Rows: 1
  • Contact Features: 
    • Contact Type: Pin
  • Housing Features:
    • Connector Style: Plug
    • Mating Alignment Type: Latched
    • Housing Color: Black
    • UL Flammability Rating: UL 94V-0
    • Housing Material: Thermoplastic - GF

View the complete 103653 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Web Price
1
$0.725
75
$0.63
150
$0.615
400
$0.595
1,000+
$0.58
Product Variant Information section