text.skipToContent text.skipToNavigation

Manufacturer Part #

103673-4

AMPMODU 5 Position Single Row 0.1 Inch Through-Hole Right Angle Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Type: Header
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,520
Multiple Of:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,368.80
USD
Quantity
Web Price
35
$1.18
105
$1.01
175
$0.99
525
$0.955
875+
$0.94
Product Variant Information section